Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT055TO65G3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel22AM0337RL
Cut Tape22AM0337
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.840 | $10.84 |
| Total Price | $10.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 50+ | $8.000 |
| 100+ | $6.930 |
| 250+ | $6.700 |
| 500+ | $6.470 |
| 1000+ | $6.070 |
| 2500+ | $5.950 |
| 5000+ | $5.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT055TO65G3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel22AM0337RL
Cut Tape22AM0337
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.072ohm
Transistor Case StyleTO-LL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation234W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.072ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-LL
Rds(on) Test Voltage
18V
Power Dissipation
234W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
