Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040TO65G3
Newark Part No.19AM7207
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $7.440 |
| 25+ | $6.800 |
| 50+ | $6.160 |
| 100+ | $5.520 |
| 250+ | $5.400 |
| 500+ | $5.270 |
| 1000+ | $5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040TO65G3
Newark Part No.19AM7207
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.063ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation288W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.063ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
288W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
