Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPSD4235G2-90UICopy
Newark Part No.56P9974
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPSD4235G2-90UICopy
Newark Part No.56P9974
Technical Datasheet
Flash Memory TypeIn-System Programmable (ISP)
Memory Size4MB
Memory Density4MB
Memory Configuration32K x 16bit
Flash Memory Configuration-
IC Interface TypeSerial
InterfacesSerial
IC Case / PackageLQFP
Memory Case StyleLQFP
No. of Pins80Pins
Clock Frequency18MHz
Clock Frequency Max18MHz
Access Time90ns
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
In-System Programmable (ISP)
Memory Density
4MB
Flash Memory Configuration
-
Interfaces
Serial
Memory Case Style
LQFP
Clock Frequency
18MHz
Access Time
90ns
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4MB
Memory Configuration
32K x 16bit
IC Interface Type
Serial
IC Case / Package
LQFP
No. of Pins
80Pins
Clock Frequency Max
18MHz
Supply Voltage Min
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
