Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM6641TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AH6919RL
Cut Tape07AH6919
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 50+ | $3.810 |
| 100+ | $3.470 |
| 250+ | $3.310 |
| 500+ | $3.200 |
| 1000+ | $3.130 |
| 2500+ | $3.070 |
| 5000+ | $3.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM6641TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AH6919RL
Cut Tape07AH6919
Technical Datasheet
Memory SupportedDDR2, DDR3
Source / Sink Current2.3A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
DDR Regulator Case StyleVFQFPN-EP
IC Case / PackageVFQFPN
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Supported
DDR2, DDR3
Supply Voltage Min
4.5V
DDR Regulator Case Style
VFQFPN-EP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Source / Sink Current
2.3A
Supply Voltage Max
5.5V
IC Case / Package
VFQFPN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
