New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  PLUG-CR95HF-B

                                                                                                  PLUG-IN ANTENNA CARD, NFC READER

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS PLUG-CR95HF-B
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoPLUG-CR95HF-B
                                                                                                  Newark Part No.53X2499
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoPLUG-CR95HF-B
                                                                                                  Newark Part No.53X2499
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M3, Cortex-M4
                                                                                                  Silicon Core NumberCR95HF
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithST STM32-PRIMER/LAB EvoPrimer Ecosystem
                                                                                                  Kit ContentsPlug-in Antenna Card CR95HF
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PLUG-CR95HF-B is a development board for CR95HF 13.56MHz multi protocol contactless transceiver IC with SPI and UART serial access. The CR95HF manages frame coding and decoding in reader mode for standard applications such as near field communication (NFC), proximity and vicinity standards. The board also includes a 47mm x 34mm 13.56MHz inductive etched antenna and its associated tuning components. The user must connect a host to the board through the UART or the SPI connector. It allows to control the 13.56MHz CR95HF multi protocol transceiver IC from the host.

                                                                                                  • Ready to use printed circuit board (PCB)
                                                                                                  • SPI or UART connector for communication with the host
                                                                                                  • Dedicated internal frame controller
                                                                                                  • Reader/writer operating modes are supported
                                                                                                  • Transmission and reception modes
                                                                                                  • Optimized power management
                                                                                                  • Tag detection mode
                                                                                                  • Highly integrated analog front end (AFE) for RF communications
                                                                                                  • 256B command buffer (FIFO)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3, Cortex-M4

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Plug-in Antenna Card CR95HF

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  CR95HF

                                                                                                  For Use With

                                                                                                  ST STM32-PRIMER/LAB EvoPrimer Ecosystem

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.