Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136RL
Newark Part No.
Re-Reel45AC7479
Cut Tape45AC7479
Product RangeASD
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136RL
Newark Part No.
Re-Reel45AC7479
Cut Tape45AC7479
Product RangeASD
Technical Datasheet
Clamping Voltage Vc Max219V
Diode Case StyleDO-204AC
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd1.5W
Product RangeASD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PKC-136RL
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
219V
No. of Pins
2Pins
Power Dissipation Pd
1.5W
Automotive Qualification Standard
-
Diode Case Style
DO-204AC
Operating Voltage
-
Product Range
ASD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
