Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55008-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9372
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 10+ | $11.820 |
| 25+ | $11.210 |
| 50+ | $10.590 |
| 100+ | $10.210 |
| 250+ | $9.810 |
| 500+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55008-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9372
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id4A
Power Dissipation52.8W
Power Dissipation Pd52.8W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StylePowerSO-10RF
RF Transistor CasePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
52.8W
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
4A
Power Dissipation Pd
52.8W
Operating Frequency Max
-
RF Transistor Case
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
