Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE400A
Newark Part No.64AH8065
Product RangeP6KE4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.241 |
| 2000+ | $0.235 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP6KE400A
Newark Part No.64AH8065
Product RangeP6KE4
Technical Datasheet
Product RangeP6KE4
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm342V
Reverse Standoff Voltage342V
Clamping Voltage Max548V
Clamping Voltage Vc Max548V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage420V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P6KE4
Reverse Stand-Off Voltage Vrwm
342V
Clamping Voltage Max
548V
Diode Case Style
DO-15
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
342V
Clamping Voltage Vc Max
548V
No. of Pins
2Pins
Maximum Breakdown Voltage
420V
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability