Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.880 |
Product Information
Product Overview
NUCLEO-WB09KE is a Bluetooth® low energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. It features ultra-low-power wireless STM32WB09KE microcontroller based on the Arm® Cortex®‑M0+ core, featuring 512 Kbytes of flash memory and 64 Kbytes of SRAM in a VFQFPN32 package. MCU RF board (MB2032) has 2.4GHz RF transceiver supporting Bluetooth® specification v5.4 and built‑in PCB antenna.
- Three user LEDs, three user and one reset push-buttons
- USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho headers for full access to STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability:
- Comprehensive free software libraries and examples available with STM32CubeWB0 MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM and STM32CubeIDE
- Best-in-class radio enabling robust and stable connectivity
- State-of-the-art radio efficiency
- Power control options on IoT devices for longer battery life
- Optimal price point ensuring best value respect to feature availability
Contents
MB1801 mezzanine board, MB2032 MCU RF board.
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 RF Development Board STM32WB09KEV6TR
No SVHC (25-Jun-2025)
32bit
ARM
STM32WB09KEV6TR
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate