Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-QCopy
Newark Part No.69AK4515
Your Part Number
149 In Stock
Need more?
4 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
145 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.800 |
Price for:Each
Minimum: 1
Multiple: 1
$47.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-U5A5ZJ-QCopy
Newark Part No.69AK4515
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberSTM32U5A5ZJT6Q
Kit ContentsNucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NUCLEO-U5A5ZJ-Q is a STM32 Nucleo-144 development board with STM32U5A5ZJ MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144 package
- 3 user LEDs, 2 user and reset push-buttons, 32.768KHz crystal oscillator
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- SWD, ST Zio expansion connector including ARDUINO® Uno V3, ST morpho expansion connector
- SNK/UFP (HS mode) on USB Type-C® connector
- Internal SMPS
- Cryptography
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Nucleo-144 Development Board STM32U5A5ZJT6Q, Software Libraries
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32U5A5ZJT6Q
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
