Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.97 |
| 5+ | $14.74 |
Product Information
Product Overview
NUCLEO-U083RC is an STM32 Nucleo-64 development board with STM32U083RC MCU, supporting Arduino. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- Targeted STM32U083RCT6 ultra-low-power Arm Cortex-M0+ MCU in LQFP64 package
- STLINK-V2EC on USB Type-C® connector
- MIPI® debug connector
- Cryptography
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 Development Board STM32U083RCT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32U083RCT6
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate