
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.270 |
Product Information
Product Overview
NUCLEO-L4R5ZI-P is a STM32 Nucleo-144 development board with STM32L4R5ZI MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 2Mbytes flash memory
- USB OTG FS on Micro-AB connector, ST-LINK/V2-1 and external SMPS
- STM32 microcontroller in an LQFP144 package, 3 user LEDs, 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Nucleo-144 Dev Board STM32L4R5ZIT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4R5ZIT6
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
