Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-L011K4
Newark Part No.81Y3973
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-L011K4
Newark Part No.81Y3973
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L0
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32L011K4
Kit ContentsDev Board STM32L011K4
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L0
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board STM32L011K4
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L011K4
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate