
320 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
Product Information
Product Overview
NUCLEO-H533RE is a STM32 Nucleo-64 development board with STM32H533RET6 MCU, supporting Arduino and morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- Affordable and flexible
- 1 user LED shared with ARDUINO® • 1 user and 1 reset push-buttons • 32.768kHz crystal oscillator
- ARDUINO® Uno V3 expansion connector – ST morpho extension pin headers for full access to STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
- Cryptography, USB Type-C® user connector:
- MIPI® debug connector
- STLINK-V3EC on USB Type-C® connector
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Nucleo-64 Development Board STM32H533RET6
No SVHC (25-Jun-2025)
32bit
ARM
STM32H533RET6
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
