Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F746ZG
Newark Part No.75Y1898
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F746ZG
Newark Part No.75Y1898
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F7
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberSTM32F746ZG
Kit ContentsDev Board STM32F746ZG
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F7
Core Sub-Architecture
Cortex-M7
Kit Contents
Dev Board STM32F746ZG
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F746ZG
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate