Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F207ZGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.75Y1893
Your Part Number
69 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-F207ZGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.75Y1893
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32F207ZG
Kit ContentsDev Board STM32F207ZG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller.
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs including IAR™, Keil® and STM32CubeIDE
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- Arm® Mbed Enabled™, Ethernet, USB OTG FS on Micro‑AB connector and ST-LINK/V2-1
- STM32 microcontroller in LQFP144 package
- 3 user LEDs, 2 user, reset push-buttons, 32.768KHz crystal oscillator
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F2
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board STM32F207ZG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F207ZG
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
