Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB55-02E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1370RL
Cut Tape69AH1370
Your Part Number
147 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.367 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.367 |
| 10+ | $0.306 |
| 15+ | $0.288 |
| 25+ | $0.269 |
| 50+ | $0.262 |
| 125+ | $0.255 |
| 250+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB55-02E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69AH1370RL
Cut Tape69AH1370
Technical Datasheet
Filter TypeLow Pass
Filter Case / PackageCSP
No. of Pins6 Pin
Pass Band Frequency2.4GHz ~ 2.5GHz
RF Filter ApplicationsBluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB55Vx, Zigbee
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
No. of Pins
6 Pin
RF Filter Applications
Bluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB55Vx, Zigbee
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
CSP
Pass Band Frequency
2.4GHz ~ 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
