Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD127T4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33R0843
Your Part Number
23,774 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.723 |
| 100+ | $0.494 |
| 500+ | $0.395 |
| 1000+ | $0.363 |
| 2500+ | $0.327 |
| 10000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD127T4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.33R0843
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd20W
Transition Frequency-
Continuous Collector Current8A
DC Collector Current8A
Power Dissipation20W
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Complementary power darlington transistor suitable for use in general purpose linear and switching. Manufactured in planar technology with base island layout and monolithic Darlington configuration.
- Low collector-emitter saturation voltage
- Integrated antiparallel collector-emitter diode
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
DC Collector Current
8A
RF Transistor Case
TO-252 (DPAK)
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
100V
Power Dissipation Pd
20W
Continuous Collector Current
8A
Power Dissipation
20W
No. of Pins
3Pins
DC Current Gain hFE
100hFE
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MJD127T4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
