
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MC33078YDTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel07AH6722RL Cut Tape07AH6722 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.775 |
| 100+ | $0.682 |
| 250+ | $0.586 |
| 500+ | $0.561 |
| 1000+ | $0.544 |
| 2500+ | $0.519 |
| 5000+ | $0.506 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | MC33078YDTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel07AH6722RL Cut Tape07AH6722 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 15MHz |
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | ± 2.5V to ± 15V |
| Supply Voltage Range | ± 2.5V to ± 15V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 150µV |
| Input Bias Current | 250nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 15MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 7V/µs |
| Power Supply Type | Dual Supply |
Product Overview
MC33078YDT is a monolithic low-noise dual operational amplifier. It offers low voltage noise (4.5nV/√Hz) and high-frequency performance (15MHz gain-bandwidth product, 7V/µs slew rate). In addition, this device has very low distortion (0.002%) and excellent phase/gain margins. The output stage allows a large output voltage swing and symmetrical source and sink currents. It is qualified and characterized according to AEC Q100 and Q003 or equivalent, and advanced screening according to AEC Q001 and Q 002 or equivalent.
- Low input offset voltage, excellent frequency stability
- ESD protection 2kV, supply voltage range from ±2.5V to ±15V
- Input offset voltage is 0.15mV typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input offset voltage drift is 2µV/°C typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input capacitance is 2pF typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Supply current is 4mA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO8 package (automotive grade)
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 7V/µs |
| Supply Voltage Range | ± 2.5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 250nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 15MHz |
| Slew Rate | 7V/µs |
| Gain Bandwidth Product | 15MHz |
|---|---|
| Supply Voltage Range | ± 2.5V to ± 15V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 150µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 2 Amplifier |
| Power Supply Type | Dual Supply |
Technical Docs (2)
Alternatives for MC33078YDT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
