2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Gate Drivers
                                                                                                    Print Page

                                                                                                    MASTERGAN1TR

                                                                                                    Gate Driver, 1 Channels, Half Bridge, GaN HEMT, 31 Pins, QFN

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS MASTERGAN1TR
                                                                                                    STMICROELECTRONICS MASTERGAN1TR
                                                                                                    STMICROELECTRONICS MASTERGAN1TR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoMASTERGAN1TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AJ6375
                                                                                                    Cut Tape32AJ6375
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,765 In Stock

                                                                                                    Need more?

                                                                                                    350 Delivery in 1-3 Business Days(US stock)
                                                                                                    1415 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$5.440$5.44
                                                                                                    Total Price $5.44
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.440
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoMASTERGAN1TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel32AJ6375
                                                                                                    Cut Tape32AJ6375
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Input Voltage Min4.75V
                                                                                                    Input Voltage Max9.5V
                                                                                                    Gate Driver Type-
                                                                                                    Output Current10A
                                                                                                    Driver ConfigurationHalf Bridge
                                                                                                    Power Switch TypeGaN HEMT
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max-
                                                                                                    No. of Pins31Pins
                                                                                                    Driver Case StyleQFN
                                                                                                    DC / DC Converter IC CaseQFN-EP
                                                                                                    IC Case / PackageQFN
                                                                                                    IC MountingSurface Mount
                                                                                                    Switching Frequency Max-
                                                                                                    Input TypeNon-Inverting
                                                                                                    Source Current-
                                                                                                    Sink Current-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max9.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Input Delay-
                                                                                                    Output Delay-
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    IC Generic Number-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MASTERGAN1TR is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 150 mΩ and 650 V drain‑source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN1TR features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN1TR operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.

                                                                                                    • Reverse current capability
                                                                                                    • Zero reverse recovery loss
                                                                                                    • Dedicated pin for shutdown functionality
                                                                                                    • Accurate internal timing match
                                                                                                    • 3.3 V to 15V compatible inputs with hysteresis and pull-down
                                                                                                    • Overtemperature protection
                                                                                                    • Bill of material reduction
                                                                                                    • Very compact and simplified layout
                                                                                                    • Flexible, easy and fast design

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Input Voltage Max

                                                                                                    9.5V

                                                                                                    Output Current

                                                                                                    10A

                                                                                                    Power Switch Type

                                                                                                    GaN HEMT

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    QFN

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Switching Frequency Max

                                                                                                    -

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Input Delay

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Input Voltage Min

                                                                                                    4.75V

                                                                                                    Gate Driver Type

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    Half Bridge

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    31Pins

                                                                                                    DC / DC Converter IC Case

                                                                                                    QFN-EP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Input Type

                                                                                                    Non-Inverting

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    9.5V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Output Delay

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IC Generic Number

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Alternatives for MASTERGAN1TR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)