Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.230 |
| 25+ | $1.210 |
| 50+ | $1.180 |
| 100+ | $1.150 |
| 250+ | $1.120 |
| 500+ | $1.090 |
| 1000+ | $1.060 |
Product Information
Product Overview
M95P32-IXMGT/E is a SPI serial access EEPROM. It offers byte flexibility, page alterability, high page cycling performance, and ultra-low power consumption, equivalent to that of EEPROM technology. It offers byte and page write instructions of up to 512 bytes. Write instructions consist of self-timed auto-erase and program operations, resulting in flexible data byte management. This device also accepts page/block/sector/chip erase commands to set the memory to an erased state. The memory can then be fast-programmed by 512-byte pages, and further optimized using the Page program with buffer load instruction to hide the SPI communication latency.
- 32Mbit, VCC voltage range from 1.6V to 3.6V
- ECC for high memory reliability (DEC,TED), schmitt trigger inputs for noise filtering
- Output buffer programmable strength, operating status flags for ISO26262
- Software reset, electronic identification, JEDEC standard manufacturer identification
- HBM (human body model) is 2000V, input rise/fall time is 5ns maximum
- Input capacitance is 6pF maximum, standby supply current is 16µA typical
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Clock frequency is 40MHz maximum at (1.6V ≤ VCC ≤ 2.6V)
- Standby supply current is 16µA typ at (S = VCC, TA = 25°C, VIN = VSS or VCC, 1.6V ≤ VCC ≤ 3.6V)
- Industrial temperature range from -40°C to 85°C, DFN8 package
Technical Specifications
32Mbit
SPI
DFN-EP
1.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
4M x 8bit
80MHz
8Pins
3.6V
-40°C
32Mbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate