Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02-DRCS6TP/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7424
Product Range2Mbit SPI Serial EEPROM
Your Part Number
13,186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.950 |
| 25+ | $3.850 |
| 50+ | $3.780 |
| 100+ | $3.710 |
| 250+ | $3.610 |
| 500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M02-DRCS6TP/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7424
Product Range2Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density2Mbit
IC Interface TypeSPI
Memory Size2Mbit
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency5MHz
Memory Case StyleWLCSP
IC Case / PackageWLCSP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Mbit
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Interfaces
SPI
Clock Frequency
5MHz
IC Case / Package
WLCSP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
IC Interface Type
SPI
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
WLCSP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
