Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95160-DFMN6TPCopy
Newark Part No.47AK6808
Product Range16Kbit SPI Serial EEPROM
Your Part Number
2,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 10+ | $0.454 |
| 25+ | $0.442 |
| 50+ | $0.433 |
| 100+ | $0.423 |
| 250+ | $0.411 |
| 500+ | $0.362 |
| 1000+ | $0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95160-DFMN6TPCopy
Newark Part No.47AK6808
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
EEPROM Memory Configuration2K x 8bit
Memory Configuration2K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency20MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Memory Case Style
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
