Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC365YTTR
Newark Part No.54AH6689
Your Part Number
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.621 |
| 25+ | $0.559 |
| 50+ | $0.525 |
| 100+ | $0.491 |
| 250+ | $0.432 |
| 500+ | $0.332 |
| 1000+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC365YTTR
Newark Part No.54AH6689
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC365
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74365
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
M74HC365YTTR is an advanced high-speed CMOS hex bus buffer (3-state) fabricated with silicon gate C²MOS technology. All six buffers are controlled by the combination of two enable inputs (active-low G1 and active-low G2). All outputs of these buffers are enabled only when both active-low G1 and active-low G2 inputs are held low. Under all other conditions, these outputs are disabled in a high-impedance state. It has non-inverting outputs. All inputs are equipped with a protection circuit against static discharge and transient excess voltage.
- Balanced propagation delays (tPLH ≅ tPHL)
- Wide operating voltage range from 2V to 6V
- Quiescent supply current is 4μA maximum at (VI = VCC or GND)
- Propagation delay time is 10ns typical at (TA = 25°C, CL = 50pF, Input tr = tf = 6ns)
- Output transition time is 25ns typical at (TA = 25°C, CL = 50pF, Input tr = tf = 6ns)
- Input capacitance is 5pF typical at (TA = 25°C, VCC = 5V)
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND, VCC = 6V)
- Operating temperature range from -40°C to 125°C
- TSSOP16 package, (automotive grade)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74365
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC365
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
