
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48Z35Y-70MH1FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AK6684 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 10+ | $18.590 |
| 25+ | $17.990 |
| 50+ | $17.970 |
| 100+ | $17.940 |
| 250+ | $17.920 |
| 500+ | $17.890 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48Z35Y-70MH1FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AK6684 |
| Technical Datasheet | |
| Memory Type | SRAM |
| Memory Size | 256Kbit |
| NVRAM Memory Configuration | 32K x 8bit |
| IC Interface Type | Parallel |
| Access Time | 70ns |
| Memory Case Style | SOH |
| No. of Pins | 28Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | Lead (21-Jan-2025) |
Product Overview
M48Z35Y-70MH1F is a 256Kbit (32Kbit x 8) ZEROPOWER® SRAM. It is a non-volatile static RAM that integrates power fail to deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory solution. It has a non-volatile pin and functions equivalent to any JEDEC standard 32K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed. The 28-pin 600 mil DIP CAPHAT™ houses the M48Z35/Y silicon with a long-life lithium button cell in a single package.
- Integrated, ultra low power SRAM, power-fail control circuit, and battery
- READ cycle time equals WRITE cycle time, lead-free second level interconnect
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltages: (VPFD = power-fail deselect voltage)
- Self-contained battery in the CAPHAT™ DIP package
- Pin and function compatible with JEDEC standard 32K x 8 SRAMs
- Operating voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- SOH28 package
Technical Specifications
| Memory Type | SRAM |
|---|---|
| NVRAM Memory Configuration | 32K x 8bit |
| Access Time | 70ns |
| No. of Pins | 28Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MSL | MSL 3 - 168 hours |
| Memory Size | 256Kbit |
|---|---|
| IC Interface Type | Parallel |
| Memory Case Style | SOH |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
