Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1F
Newark Part No.
Re-Reel69AH1655
Cut Tape69AH1655
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1F
Newark Part No.
Re-Reel69AH1655
Cut Tape69AH1655
Technical Datasheet
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.5V
Clock IC Case StyleSOH
Supply Voltage Max5.5V
IC Case / PackageSOH
No. of Pins44Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Clock IC Type
Timekeeper
Clock IC Case Style
SOH
IC Case / Package
SOH
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
44Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability