Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T201V-85MH1FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6825RL Cut Tape07AH6825 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.900 | $19.90 |
| Total Price | $19.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 10+ | $16.270 |
| 100+ | $14.490 |
| 500+ | $13.120 |
| 1000+ | $13.110 |
| 2500+ | $12.850 |
| 10000+ | $12.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T201V-85MH1FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel07AH6825RL Cut Tape07AH6825 |
| Technical Datasheet | |
| Interfaces | Parallel |
| Date Format | Day; Date; Month; Year; Century |
| Time Format | HH:MM:SS |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 44Pins |
| IC Interface Type | Parallel |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Interfaces | Parallel |
|---|---|
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| IC Interface Type | Parallel |
| Qualification | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
| Date Format | Day; Date; Month; Year; Century |
|---|---|
| Clock IC Type | RTC |
| Supply Voltage Min | 3V |
| Clock IC Case Style | SOIC |
| No. of Pins | 44Pins |
| Product Range | - |
| Operating Temperature Min | 0°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
