Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T02-70PC1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72K7207 |
| Your Part Number | |
| Technical Datasheet |
192 In Stock
560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.970 |
| 5+ | $26.890 |
| 10+ | $23.800 |
| 25+ | $22.460 |
| 50+ | $21.660 |
| 100+ | $20.850 |
| 250+ | $20.430 |
Price for:Each
Minimum: 1
Multiple: 1
$29.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T02-70PC1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72K7207 |
| Technical Datasheet | |
| Interfaces | Parallel |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Interfaces | Parallel |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.75V |
| IC Case / Package | DIP |
| Product Range | - |
| Operating Temperature Min | 0°C |
| MSL | - |
| Date Format | YY-MM-DD-dd |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
