Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T94MQ6FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7419 |
| Your Part Number | |
| Technical Datasheet |
13,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 50+ | $4.570 |
| 100+ | $4.210 |
| 250+ | $3.770 |
| 500+ | $3.710 |
| 1000+ | $3.680 |
| 2500+ | $3.480 |
| 5000+ | $3.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T94MQ6FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7419 |
| Technical Datasheet | |
| Interfaces | SPI |
| Date Format | Day; Date; Month; Year; Century |
| Time Format | HH:MM:SS:hh |
| Time Format | HH:MM:SS:hh |
| Clock IC Type | Alarm RTC |
| Supply Voltage Min | 2.7V |
| Clock IC Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| IC Interface Type | SPI |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Interfaces | SPI |
|---|---|
| Time Format | HH:MM:SS:hh |
| Clock IC Type | Alarm RTC |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Interface Type | SPI |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | - |
| Date Format | Day; Date; Month; Year; Century |
|---|---|
| Time Format | HH:MM:SS:hh |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
