Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1654RL
Cut Tape69AH1654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.940 | $8.94 |
| Total Price | $8.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 50+ | $6.440 |
| 100+ | $5.890 |
| 250+ | $5.650 |
| 500+ | $5.540 |
| 1000+ | $5.420 |
| 2500+ | $5.310 |
| 5000+ | $5.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1654RL
Cut Tape69AH1654
Technical Datasheet
InterfacesSerial SPI
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
IC Interface TypeSerial SPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Serial SPI
Time Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
Serial SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for M41T93SMY6F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
