Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83ZQA6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1653RL
Cut Tape69AH1653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 50+ | $4.420 |
| 100+ | $4.020 |
| 250+ | $3.830 |
| 500+ | $3.810 |
| 1000+ | $3.730 |
| 2500+ | $3.660 |
| 5000+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83ZQA6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH1653RL
Cut Tape69AH1653
Technical Datasheet
InterfacesSerial I2C
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeRTC
Supply Voltage Min2.38V
Supply Voltage Max5.5V
Clock IC Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
IC Interface TypeSerial I2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Serial I2C
Time Format
HH:MM:SS:hh
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
QFN
IC Interface Type
Serial I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
2.38V
Clock IC Case Style
QFN
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
