Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83RMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7411
Your Part Number
3,639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 50+ | $4.100 |
| 100+ | $3.760 |
| 250+ | $3.600 |
| 500+ | $3.550 |
| 1000+ | $3.480 |
| 2500+ | $3.410 |
| 5000+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83RMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7411
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Supply Voltage Min2.7V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins18Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Clock IC Type
Alarm RTC
Time Format
HH:MM:SS:hh
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
18Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
