Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T82ZM6FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7410 |
| Your Part Number | |
| Technical Datasheet |
4,162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.860 |
| 25+ | $2.670 |
| 50+ | $2.570 |
| 100+ | $2.460 |
| 250+ | $2.370 |
| 500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T82ZM6FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7410 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year; Century |
| Time Format | HH:MM:SS:hh |
| Time Format | HH:MM:SS:hh |
| Clock IC Type | Alarm RTC |
| Supply Voltage Min | 2.38V |
| Clock IC Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| IC Interface Type | I2C |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | HH:MM:SS:hh |
| Clock IC Type | Alarm RTC |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | - |
| Date Format | Day; Date; Month; Year; Century |
|---|---|
| Time Format | HH:MM:SS:hh |
| Supply Voltage Min | 2.38V |
| Supply Voltage Max | 5.5V |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
