Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM29F080D70N6ECopy
Newark Part No.93K7352
Product Range5V Parallel NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM29F080D70N6ECopy
Newark Part No.93K7352
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size8Mbit
Memory Density8Mbit
Memory Configuration1M x 8bit
Flash Memory Configuration1M x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins40Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V Parallel NOR Flash Memories
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
8Mbit
Flash Memory Configuration
1M x 8bit
Interfaces
Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP
No. of Pins
40Pins
Clock Frequency
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Product Range
5V Parallel NOR Flash Memories
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
