Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C512-90F6Copy
Newark Part No.96K5745
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C512-90F6Copy
Newark Part No.96K5745
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
Memory Configuration64K x 8bit
EPROM Memory Configuration64K x 8bit
No. of Pins28Pins
IC Case / PackageDIP
Memory Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Access Time90ns
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
512Kbit
Memory Configuration
64K x 8bit
No. of Pins
28Pins
Memory Case Style
DIP
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Access Time
90ns
MSL
-
Memory Size
512Kbit
EPROM Memory Configuration
64K x 8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
