Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRCS6TP/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7394
Product Range2Mbit I2C Serial EEPROM
Your Part Number
835 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.520 |
| 25+ | $4.410 |
| 50+ | $4.330 |
| 100+ | $4.240 |
| 250+ | $4.130 |
| 500+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRCS6TP/KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7394
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Mbit
IC Interface TypeI2C
Memory Size2Mbit
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageWLCSP
Memory Case StyleWLCSP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24M02-DRCS6TP/K is a 2Mbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 256K x 8bits. The M24M02-DR offers an additional page, named the identification page (256 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- 1.8V to 5.5V single supply voltage
- Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
- 2Mbit (256Kbyte) of EEPROM with 256 byte page size
- Write: byte write within 10ms and page write within 10ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
- 8 lead WLCSP ECOPACK2 (chip scale package) and temperature range from -40 to 85°C
Technical Specifications
Memory Density
2Mbit
Memory Size
2Mbit
Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
WLCSP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
IC Interface Type
I2C
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
WLCSP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M24M02-DRCS6TP/K
1 Product Found
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
