Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C08-WMN6PCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 10M7395 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 10+ | $0.183 |
| 100+ | $0.172 |
| 500+ | $0.164 |
| 1000+ | $0.161 |
| 2500+ | $0.160 |
| 10000+ | $0.157 |
| 25000+ | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M24C08-WMN6PCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 10M7395 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 8Kbit |
| IC Interface Type | I2C |
| Memory Density | 8Kbit |
| Memory Configuration | 1K x 8bit |
| EEPROM Memory Configuration | 1K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| Clock Frequency | 400kHz |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M24C08-WMN6P is a 8kB serial I²C bus Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 1 K x 8-bit. The M24C08-W can be accessed with a supply voltage from 2.5 to 5.5V. This device operates with a clock frequency of 400kHz.
- Write - Byte/page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4million Write cycles
- More than 200 years data retention
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
| Memory Size | 8Kbit |
|---|---|
| Memory Density | 8Kbit |
| EEPROM Memory Configuration | 1K x 8bit |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| IC Case / Package | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
| IC Interface Type | I2C |
|---|---|
| Memory Configuration | 1K x 8bit |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for M24C08-WMN6P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
