Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-FDW6TP
Newark Part No.
Re-Reel45AC7386
Cut Tape45AC7386
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
2,055 In Stock
Need more?
480 Delivery in 1-3 Business Days(US stock)
1575 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 10+ | $0.173 |
| 25+ | $0.169 |
| 50+ | $0.166 |
| 100+ | $0.163 |
| 250+ | $0.159 |
| 500+ | $0.156 |
| 1000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-FDW6TP
Newark Part No.
Re-Reel45AC7386
Cut Tape45AC7386
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Size2Kbit
IC Interface TypeI2C
EEPROM Memory Configuration256 x 8bit
Memory Configuration256 x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Kbit
IC Interface Type
I2C
Memory Configuration
256 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
2Kbit
EEPROM Memory Configuration
256 x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate