
Product Information
Product Overview
The LY330ALH is a low-power 1-axis Micromachined Gyroscope capable of measuring angular rate along the yaw axis. The LY330ALH has a full scale of ±300dps and is capable of detecting rates with a -3dB bandwidth up to 140Hz. The device includes a sensing element composed of a single driving mass, kept in continuous oscillation and capable of reacting, based on the Coriolis principle, when an angular rate is applied. A CMOS IC provides the measured angular rate to the external world through an analogue output voltage, allowing high levels of integration and production trimming to better match sensing element characteristics. Gyroscope leverages on the mature and robust manufacturing process already used for the production of micro-machined accelerometers.
- High stability over-temperature
- Analogue absolute angular-rate outputs
- Integrated low-pass filters
- Embedded power-down
- Embedded self-test
- Sleep mode
- High shock and vibration survivability
Applications
Sensing & Instrumentation, Industrial, Robotics
Technical Specifications
Analogue
± 300°/s
2.7V
LGA
LGA
-40°C
85°C
-
-
Yaw
± 300°/s
3.6V
10Pins
-
3.752mV/dps
-
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
