New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inertial Measurement Units (IMU)
                                                                                                    Print Page

                                                                                                    LSM6DSO32TR

                                                                                                    MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS LSM6DSO32TR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLSM6DSO32TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AH7400
                                                                                                    Cut Tape82AH7400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    534 In Stock

                                                                                                    Need more?

                                                                                                    39 Delivery in 1-3 Business Days(US stock)
                                                                                                    495 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.610$3.61
                                                                                                    Total Price $3.61
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.610
                                                                                                    10+$3.080
                                                                                                    25+$2.910
                                                                                                    50+$2.800
                                                                                                    100+$2.690
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoLSM6DSO32TR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel82AH7400
                                                                                                    Cut Tape82AH7400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                    Sensor TypeAccelerometer, Gyroscope
                                                                                                    Sensing AxisX, Y, Z
                                                                                                    Sensor Case StyleLGA
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageLGA
                                                                                                    No. of Pins14Pins
                                                                                                    Sensing Range - Accelerometer± 4g, ± 8g, ± 16g, ± 32g
                                                                                                    Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                                                                                                    Temperature Sensing Range+5°C to +100°C
                                                                                                    Output InterfaceI2C, I3C, SPI
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LSM6DSO32TR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and 3D digital gyroscope boosting power performance to 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual, and batch sensors with 9Kbytes for dynamic data batching. ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. It is used in applications such as wearables, smartwatches, and sports equipment, motion tracking, and gesture detection, hard fall detection, sensor hub, navigation, IoT and connected devices, and smart power saving for handheld devices.

                                                                                                    • Independent IO supply voltage is 1.62V, turn-on time is 35ms typical
                                                                                                    • SPI / I²C & MIPI I3C℠ serial interface with main processor data synchronization
                                                                                                    • Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
                                                                                                    • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
                                                                                                    • Programmable finite state machine: accelerometer, gyroscope and external sensors
                                                                                                    • Embedded temperature sensor, supply voltage is 1.8V typical
                                                                                                    • Temperature refresh rate is 52Hz typical at (Vdd = 1.8V, T = 25°C)
                                                                                                    • SPI clock frequency is 10MHz maximum, SPI clock cycle is 100ns minimum
                                                                                                    • Angular rate sensitivity tolerance is ±0.5% typical at (Vdd = 1.8V, T = 25°C)
                                                                                                    • Operating temperature range from -40°C to +85°C, 14-lead LGA package

                                                                                                    Technical Specifications

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                    Sensor Type

                                                                                                    Accelerometer, Gyroscope

                                                                                                    Sensor Case Style

                                                                                                    LGA

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Sensing Range - Gyroscope

                                                                                                    ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                                                                                                    Output Interface

                                                                                                    I2C, I3C, SPI

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Sensor Case / Package

                                                                                                    LGA

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 4g, ± 8g, ± 16g, ± 32g

                                                                                                    Temperature Sensing Range

                                                                                                    +5°C to +100°C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.