Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPY410AL
Newark Part No.55R4216
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPY410AL
Newark Part No.55R4216
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisPitch, Yaw
Sensing Range± 100°/s
Full Scale Rate Range± 100°/s
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins28Pins
Sensor Case StyleLGA
Output Interface-
Sensitivity Typ10mV/dps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Range
± 100°/s
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
10mV/dps
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensing Axis
Pitch, Yaw
Full Scale Rate Range
± 100°/s
Supply Voltage Max
3.6V
No. of Pins
28Pins
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate