Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-304SCopy
Newark Part No.07AH6661
Product RangeTransil LNBTVS
Your Part Number
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.870 |
| 25+ | $1.710 |
| 50+ | $1.560 |
| 100+ | $1.390 |
| 250+ | $1.270 |
| 500+ | $1.130 |
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-304SCopy
Newark Part No.07AH6661
Product RangeTransil LNBTVS
Technical Datasheet
Product RangeTransil LNBTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage30V
Maximum Breakdown Voltage33V
Peak Pulse Power Dissipation22.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LNBTVS
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
30V
Peak Pulse Power Dissipation
22.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
2Pins
Maximum Breakdown Voltage
33V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
