Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBH25LPQR
Newark Part No.
Re-Reel81X1376
Cut Tape81X1376
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBH25LPQR
Newark Part No.
Re-Reel81X1376
Cut Tape81X1376
Technical Datasheet
IC FunctionLNB Supply & Control with Step-up & I2C
Supply Voltage Min8V
Supply Voltage Max16V
IC Package TypeQFN
No. of Pins24Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Function
LNB Supply & Control with Step-up & I2C
Supply Voltage Max
16V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
8V
IC Package Type
QFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate