Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV821AICTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47AK6607RL
Cut Tape47AK6607
Your Part Number
5,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.808 |
| 25+ | $0.729 |
| 50+ | $0.686 |
| 100+ | $0.643 |
| 250+ | $0.572 |
| 500+ | $0.439 |
| 1000+ | $0.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV821AICTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47AK6607RL
Cut Tape47AK6607
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5.5MHz
Slew Rate Typ1.9V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage800µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth5.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.9V/µs
Power Supply TypeSingle Supply
Product Overview
LMV821AICT is a single low power high accuracy general-purpose operational amplifier offer low voltage operation with rail-to-rail output swing. This operational amplifier is widely used in battery-powered applications, portable devices, automotive signal conditioning, active filtering, medical instrumentation etc.
- Supply voltage range from 2.5V to 5.5V
- Low power consumption is 400µA maximum at 5V
- Without shutdown, enhanced input offset voltage
- Low offset voltage is 0.8mV maximum at 25°C
- Operating temperature range from -40°C to +125°C
- Case style is SC70-5
- Gain bandwidth product is 5.5MHz
- Automotive qualification
- Smaller form factor than equivalent competitor devices
- Application performances guaranteed over wide temperature range
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.9V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
5.5MHz
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Power Supply Type
Single Supply
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
