Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV321RILTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel53M8052
Cut Tape53M8052
Your Part Number
3,058 In Stock
5,970 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.401 |
| 25+ | $0.358 |
| 50+ | $0.335 |
| 100+ | $0.311 |
| 250+ | $0.289 |
| 500+ | $0.270 |
| 1000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV321RILTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel53M8052
Cut Tape53M8052
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current16nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate0.45V/µs
Product Overview
Low cost, input/output rail-to-rail operational amplifier used in battery powered electronic equipment, personal medical care (glucose meters) and laptops.
- Extended Vicm (VDD - 0.2V to VCC + 0.2V)
- Low supply current (145µA)
- Gain bandwidth product (1MHz)
- ESD tolerance (2KV)
- Qualified and characterized according to AEC Q100 and Q003 or equivalent
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
16nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1.3MHz
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for LMV321RILT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
