Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358DTCopy
Newark Part No.
Full Reel04X6366
Re-Reel67T1304
Cut Tape67T1304
Your Part Number
4,050 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.220 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.157 |
| 25+ | $0.142 |
| 50+ | $0.134 |
| 100+ | $0.126 |
| 250+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.088 |
| 5000+ | $0.086 |
| 10000+ | $0.085 |
| 15000+ | $0.084 |
| 25000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358DTCopy
Newark Part No.
Full Reel04X6366
Re-Reel67T1304
Cut Tape67T1304
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.1MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (3)
Alternatives for LM358DT
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
