Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM339PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel04X6365 Re-Reel33R0202RL Cut Tape33R0202 |
| Your Part Number | |
| Technical Datasheet |
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 50+ | $0.225 |
| 100+ | $0.194 |
| 250+ | $0.179 |
| 500+ | $0.171 |
| 1000+ | $0.163 |
| 2500+ | $0.160 |
| 5000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.146 |
| 5000+ | $0.142 |
| 7500+ | $0.140 |
| 12500+ | $0.137 |
| 25000+ | $0.134 |
| 62500+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | LM339PTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel04X6365 Re-Reel33R0202RL Cut Tape33R0202 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | ± 1V to ± 16V |
| Supply Voltage Range | ± 1V to ± 16V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Comparator Output Type | CMOS, DTL, ECL, MOS, TTL |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Comparator Case Style | TSSOP |
| IC Output Type | CMOS, DTL, ECL, MOS, TTL |
| No. of Comparators | 4 Comparators |
| Response Time | 1.3µs |
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 1.3µs |
| Supply Voltage Range | ± 1V to ± 16V |
| No. of Pins | 14Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | CMOS, DTL, ECL, MOS, TTL |
| Response Time | 1.3µs |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | ± 1V to ± 16V |
| IC Case / Package | TSSOP |
| Comparator Output Type | CMOS, DTL, ECL, MOS, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | TSSOP |
| No. of Comparators | 4 Comparators |
Technical Docs (3)
Alternatives for LM339PT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
