Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335DT
Newark Part No.
Re-Reel54AH6306
Cut Tape54AH6306
Your Part Number
2,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.804 |
| 25+ | $0.677 |
| 50+ | $0.552 |
| 100+ | $0.451 |
| 250+ | $0.373 |
| 500+ | $0.297 |
| 1000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335DT
Newark Part No.
Re-Reel54AH6306
Cut Tape54AH6306
Technical Datasheet
IC Output TypeLinear
Sensor Output TypeAnalogue
Sensing Accuracy Range± 4°C
Accuracy2°C
Sensing Accuracy Range± 4°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM335DT is a precision temperature sensor. It can be easily calibrated. It operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Dynamic impedance (IR = 1mA) is 0.6ohm typical
- Output voltage temperature drift is +10mV/°C typical
- Time stability (Tcase = +125°C) is 0.2°C/kh typical
- Operating output voltage is 2.98V typical at (Tcase = +25°C, IR = 1mA)
- Non-linearity (IR = 1mA) is 0.3°C typical
- Operating temperature range from -40°C to +100°C
- SO-8 package
Technical Specifications
IC Output Type
Linear
Sensing Accuracy Range
± 4°C
Sensing Accuracy Range
± 4°C
Measured Temperature Min
-40°C
Sensing Temperature Max
100°C
Sensor Case / Package
SOIC
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Accuracy
2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
