Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6619RL
Cut Tape47AK6619
Your Part Number
2,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.360 |
| 100+ | $1.250 |
| 250+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.901 |
| 2500+ | $0.779 |
| 5000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6619RL
Cut Tape47AK6619
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeLinear
Sensing Accuracy Range0.5°C
Accuracy1°C
Sensing Accuracy Range0.5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM335AZT is a precision temperature sensor. This sensor operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. This sensor has a dynamic impedance of less than 1 ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- 1°C initial accuracy
- Operating temperature range from -40°C to +100°C
- Dynamic impedance (IR = 1mA) is 0.6ohm
- Case style is TO-92
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0.5°C
Sensing Accuracy Range
0.5°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
100°C
Sensor Case / Package
TO-92
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Linear
Accuracy
1°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
