Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903Q2TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AC7208
Your Part Number
3,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.315 |
| 100+ | $0.252 |
| 500+ | $0.226 |
| 1000+ | $0.218 |
| 2500+ | $0.214 |
| 10000+ | $0.209 |
| 25000+ | $0.205 |
Price for:Each
Minimum: 5
Multiple: 5
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903Q2TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AC7208
Technical Datasheet
Comparator TypeLow Power
No. of Comparators2
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageDFN
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL, DTL, ECL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleDFN
IC Output TypeCMOS, MOS, TTL, DTL, ECL
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Low Power
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
DFN
Comparator Output Type
CMOS, MOS, TTL, DTL, ECL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
2 Comparators
No. of Comparators
2
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL, DTL, ECL
Response Time
1.3µs
Technical Docs (2)
Alternatives for LM2903Q2T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
